
10153118-128KALF | |
|---|---|
DigiKey Part Number | 609-10153118-128KALFTR-ND - Tape & Reel (TR) 609-10153118-128KALFCT-ND - Cut Tape (CT) 609-10153118-128KALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10153118-128KALF |
Description | WIRELOCK 28PIN HEADER TH-1015311 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10153118-128KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.409" (10.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 Kč | 48,74 Kč |
| 10 | 42,43100 Kč | 424,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,40750 Kč | 8 881,50 Kč |
| 400 | 42,28750 Kč | 16 915,00 Kč |
| 600 | 41,09517 Kč | 24 657,10 Kč |
| 1 000 | 39,64095 Kč | 39 640,95 Kč |
| 1 400 | 38,71166 Kč | 54 196,32 Kč |
| 2 000 | 37,75032 Kč | 75 500,64 Kč |
| 5 000 | 35,38980 Kč | 176 949,00 Kč |
| Unit Price without VAT: | 48,74000 Kč |
|---|---|
| Unit Price with VAT: | 58,97540 Kč |



