
10152960-001LF | |
|---|---|
DigiKey Part Number | 10152960-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10152960-001LF |
Description | CRIMP HAND TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 657,13000 Kč | 21 657,13 Kč |
| 5 | 20 076,60800 Kč | 100 383,04 Kč |
| Unit Price without VAT: | 21 657,13000 Kč |
|---|---|
| Unit Price with VAT: | 26 205,12730 Kč |



