



10151114-001TLF | |
|---|---|
DigiKey Part Number | 609-10151114-001TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10151114-001TLF |
Description | CONN MXM 3.0 FMALE 314POS 0.020 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10151114-001TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,49000 Kč | 310,49 Kč |
| 10 | 263,94600 Kč | 2 639,46 Kč |
| 25 | 247,40480 Kč | 6 185,12 Kč |
| 50 | 235,59580 Kč | 11 779,79 Kč |
| 100 | 224,35300 Kč | 22 435,30 Kč |
| 250 | 210,31476 Kč | 52 578,69 Kč |
| 576 | 198,30123 Kč | 114 221,51 Kč |
| Unit Price without VAT: | 310,49000 Kč |
|---|---|
| Unit Price with VAT: | 375,69290 Kč |










