
10150096-3200RLF | |
|---|---|
DigiKey Part Number | 609-10150096-3200RLFTR-ND - Tape & Reel (TR) 609-10150096-3200RLFCT-ND - Cut Tape (CT) 609-10150096-3200RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10150096-3200RLF |
Description | CONN MICROSPEED 1.00MM BOARD- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10150096-3200RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.114" (2.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,84000 Kč | 124,84 Kč |
| 10 | 106,15200 Kč | 1 061,52 Kč |
| 25 | 99,49440 Kč | 2 487,36 Kč |
| 50 | 94,74220 Kč | 4 737,11 Kč |
| 100 | 90,21690 Kč | 9 021,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 81,81233 Kč | 32 724,93 Kč |
| 800 | 77,91041 Kč | 62 328,33 Kč |
| 1 200 | 75,71546 Kč | 90 858,55 Kč |
| 2 000 | 73,03791 Kč | 146 075,82 Kč |
| 2 800 | 71,32676 Kč | 199 714,93 Kč |
| Unit Price without VAT: | 124,84000 Kč |
|---|---|
| Unit Price with VAT: | 151,05640 Kč |












