Image for 10147875-003LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147875-003LF

DigiKey Part Number
609-10147875-003LF-ND
Manufacturer
Manufacturer Product Number
10147875-003LF
Description
EHPCE RAR CRPS-8MP4SP8MP14SP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Position Female Connector Non Specified - Dual Edge Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10147875-003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
17
Number of Positions
34
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic, Glass Filled
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 152232,40772 Kč267 733,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:232,40772 Kč
Unit Price with VAT:281,21334 Kč