
10147614-121406LF | |
|---|---|
DigiKey Part Number | 609-10147614-121406LFTR-ND - Tape & Reel (TR) 609-10147614-121406LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10147614-121406LF |
Description | BERGSTAK HS 0.80MM HEADER 120P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147614-121406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.163" (4.15mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,48000 Kč | 744,80 Kč |
| 25 | 69,80560 Kč | 1 745,14 Kč |
| 50 | 66,46700 Kč | 3 323,35 Kč |
| 100 | 63,29430 Kč | 6 329,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,27265 Kč | 12 054,53 Kč |
| 400 | 57,39593 Kč | 22 958,37 Kč |
| 600 | 55,77768 Kč | 33 466,61 Kč |
| 1 000 | 53,80423 Kč | 53 804,23 Kč |
| 1 400 | 52,54314 Kč | 73 560,40 Kč |
| 2 000 | 51,23880 Kč | 102 477,60 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


