
10147613-121406LF | |
|---|---|
DigiKey Part Number | 609-10147613-121406LFTR-ND - Tape & Reel (TR) 609-10147613-121406LFCT-ND - Cut Tape (CT) 609-10147613-121406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147613-121406LF |
Description | BERGSTAK HS 0.80MM RECEPTACLE 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147613-121406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 25 | 93,48320 Kč | 2 337,08 Kč |
| 50 | 89,01900 Kč | 4 450,95 Kč |
| 100 | 84,76680 Kč | 8 476,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 80,72050 Kč | 16 144,10 Kč |
| 400 | 76,86843 Kč | 30 747,37 Kč |
| 600 | 74,70178 Kč | 44 821,07 Kč |
| 1 000 | 72,05947 Kč | 72 059,47 Kč |
| 1 400 | 70,37060 Kč | 98 518,84 Kč |
| 2 000 | 68,62420 Kč | 137 248,40 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


