
10147606-00007LF | |
|---|---|
DigiKey Part Number | 609-6305-2-ND - Tape & Reel (TR) 609-6305-1-ND - Cut Tape (CT) 609-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147606-00007LF |
Description | CONN HEADER SMD R/A 7POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147606-00007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.114" (2.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,67200 Kč | 126,72 Kč |
| 100 | 10,77130 Kč | 1 077,13 Kč |
| 500 | 9,61354 Kč | 4 806,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 8,81797 Kč | 14 990,55 Kč |
| 3 400 | 8,39709 Kč | 28 550,11 Kč |
| 5 100 | 8,16034 Kč | 41 617,73 Kč |
| 8 500 | 7,87164 Kč | 66 908,94 Kč |
| 11 900 | 7,68709 Kč | 91 476,37 Kč |
| 17 000 | 7,49621 Kč | 127 435,57 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


