10147605-00010LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147605-00010LF

DigiKey Part Number
609-6301-2-ND - Tape & Reel (TR)
609-6301-1-ND - Cut Tape (CT)
609-6301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10147605-00010LF
Description
CONN HEADER SMD 10POS 1MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10147605-00010LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
1017,01900 Kč170,19 Kč
10014,46850 Kč1 446,85 Kč
50012,91428 Kč6 457,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70011,84584 Kč20 137,93 Kč
3 40011,28046 Kč38 353,56 Kč
5 10010,96248 Kč55 908,65 Kč
8 50010,57469 Kč89 884,87 Kč
11 90010,32686 Kč122 889,63 Kč
17 00010,07051 Kč171 198,67 Kč
Manufacturers Standard Package
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč