
10147605-00005LF | |
|---|---|
DigiKey Part Number | 609-6296-2-ND - Tape & Reel (TR) 609-6296-1-ND - Cut Tape (CT) 609-6296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147605-00005LF |
Description | CONN HEADER SMD 5POS 1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147605-00005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 100 | 11,46380 Kč | 1 146,38 Kč |
| 500 | 10,23198 Kč | 5 115,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 7,97758 Kč | 13 561,89 Kč |
| 3 400 | 7,59676 Kč | 25 828,98 Kč |
| 5 100 | 7,38261 Kč | 37 651,31 Kč |
| 8 500 | 7,30435 Kč | 62 086,98 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


