8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147603-00008LF

DigiKey Part Number
609-6291-ND
Manufacturer
Manufacturer Product Number
10147603-00008LF
Description
CONN RCPT HSG 8POS 1.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10147603-00008LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
104,79900 Kč47,99 Kč
254,48800 Kč112,20 Kč
504,27320 Kč213,66 Kč
1004,06900 Kč406,90 Kč
2503,81428 Kč953,57 Kč
5003,63154 Kč1 815,77 Kč
1 0003,45809 Kč3 458,09 Kč
3 0003,19988 Kč9 599,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč