
10147603-00007LF | |
|---|---|
DigiKey Part Number | 609-6290-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00007LF |
Description | CONN RCPT HSG 7POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 25 | 4,21000 Kč | 105,25 Kč |
| 50 | 4,01220 Kč | 200,61 Kč |
| 100 | 3,81850 Kč | 381,85 Kč |
| 250 | 3,57936 Kč | 894,84 Kč |
| 500 | 3,40800 Kč | 1 704,00 Kč |
| 1 000 | 3,24528 Kč | 3 245,28 Kč |
| 3 000 | 3,00292 Kč | 9 008,76 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



