10147603-00004LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147603-00004LF

DigiKey Part Number
609-6287-ND
Manufacturer
Manufacturer Product Number
10147603-00004LF
Description
CONN RCPT HSG 4POS 1.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10147603-00004LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
103,11500 Kč31,15 Kč
252,92160 Kč73,04 Kč
502,78280 Kč139,14 Kč
1002,65020 Kč265,02 Kč
2502,48304 Kč620,76 Kč
5002,36434 Kč1 182,17 Kč
1 0002,25109 Kč2 251,09 Kč
3 0002,08304 Kč6 249,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč