


| 10147520-144-SHLF | |
|---|---|
| DigiKey Part Number | 609-10147520-144-SHLFTR-ND - Tape & Reel (TR) 609-10147520-144-SHLFCT-ND - Cut Tape (CT) 609-10147520-144-SHLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 10147520-144-SHLF | 
| Description | BERGSTAK FX10 0.5MM HEADER | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10147520-144-SHLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 144 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Pick and Place, Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 4.3mm | |
| Height Above Board | 0.138" (3.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 79,06000 Kč | 79,06 Kč | 
| 10 | 67,16200 Kč | 671,62 Kč | 
| 25 | 62,95080 Kč | 1 573,77 Kč | 
| 50 | 59,93800 Kč | 2 996,90 Kč | 
| 100 | 57,07710 Kč | 5 707,71 Kč | 
| 250 | 53,50140 Kč | 13 375,35 Kč | 
| 500 | 51,80194 Kč | 25 900,97 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 050 | 48,35136 Kč | 50 768,93 Kč | 
| 2 100 | 46,04566 Kč | 96 695,89 Kč | 
| 3 150 | 44,74856 Kč | 140 957,96 Kč | 
| Unit Price without VAT: | 79,06000 Kč | 
|---|---|
| Unit Price with VAT: | 95,66260 Kč | 
 
 
 
 



