



10147430-113T0LF | |
|---|---|
DigiKey Part Number | 609-10147430-113T0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10147430-113T0LF |
Description | CONN PCI EXP FMALE 0.039 GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector PCI Express™ Gold 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147430-113T0LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Latches, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,60000 Kč | 149,60 Kč |
| 10 | 127,18700 Kč | 1 271,87 Kč |
| 25 | 119,21000 Kč | 2 980,25 Kč |
| 50 | 113,51340 Kč | 5 675,67 Kč |
| 100 | 108,09340 Kč | 10 809,34 Kč |
| 300 | 100,03317 Kč | 30 009,95 Kč |
| 500 | 96,49490 Kč | 48 247,45 Kč |
| 1 000 | 91,89344 Kč | 91 893,44 Kč |
| Unit Price without VAT: | 149,60000 Kč |
|---|---|
| Unit Price with VAT: | 181,01600 Kč |




