Direct

10146997-12100LF | |
|---|---|
DigiKey Part Number | 609-10146997-12100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146997-12100LF |
Description | CONN 5.70MM RIGHT ANGLE TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10146997-12100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.572" (14.53mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,03000 Kč | 157,03 Kč |
| 10 | 133,41500 Kč | 1 334,15 Kč |
| 25 | 125,05400 Kč | 3 126,35 Kč |
| 50 | 119,07980 Kč | 5 953,99 Kč |
| 100 | 113,39420 Kč | 11 339,42 Kč |
| 250 | 106,29744 Kč | 26 574,36 Kč |
| 560 | 100,42129 Kč | 56 235,92 Kč |
| 1 120 | 95,63316 Kč | 107 109,14 Kč |
| Unit Price without VAT: | 157,03000 Kč |
|---|---|
| Unit Price with VAT: | 190,00630 Kč |



