Connector Header Through Hole, Right Angle 8 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10146997-08101LF

DigiKey Part Number
609-10146997-08101LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10146997-08101LF
Description
CONN 5.7 R/A HDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
10146997-08101LF Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Contact Length - Post
0.142" (3.60mm)
Mfr
Insulation Height
0.572" (14.53mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
600VAC/DC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Medical, Military, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40074,61220 Kč29 844,88 Kč
Manufacturers Standard Package
Unit Price without VAT:74,61220 Kč
Unit Price with VAT:90,28076 Kč