
10146997-02000LF | |
|---|---|
DigiKey Part Number | 609-10146997-02000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146997-02000LF |
Description | CONN 5.70MM RIGHT ANGLE TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10146997-02000LF Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.572" (14.53mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 41,88680 Kč | 1 047,17 Kč |
| 50 | 39,87940 Kč | 1 993,97 Kč |
| 100 | 37,97490 Kč | 3 797,49 Kč |
| 250 | 35,59580 Kč | 8 898,95 Kč |
| 500 | 33,89708 Kč | 16 948,54 Kč |
| 2 352 | 30,39041 Kč | 71 478,24 Kč |
| 4 704 | 28,94126 Kč | 136 139,69 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


