
10146152-2600RLF | |
|---|---|
DigiKey Part Number | 609-10146152-2600RLFTR-ND - Tape & Reel (TR) 609-10146152-2600RLFCT-ND - Cut Tape (CT) 609-10146152-2600RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10146152-2600RLF |
Description | MINITEK MICROSPEED 1.00MM BOARD- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10146152-2600RLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.150" (3.81mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 100VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.059" (1.50mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 25 | 41,04680 Kč | 1 026,17 Kč |
| 50 | 39,08560 Kč | 1 954,28 Kč |
| 100 | 37,21900 Kč | 3 721,90 Kč |
| 250 | 34,88608 Kč | 8 721,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,79643 Kč | 19 677,86 Kč |
| 1 200 | 31,23155 Kč | 37 477,86 Kč |
| 1 800 | 30,35121 Kč | 54 632,18 Kč |
| 3 000 | 29,27779 Kč | 87 833,37 Kč |
| 4 200 | 28,59158 Kč | 120 084,64 Kč |
| 6 000 | 27,88174 Kč | 167 290,44 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


