10146092-555444PLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10146092-555444PLF

DigiKey Part Number
609-10146092-555444PLF-ND
Manufacturer
Manufacturer Product Number
10146092-555444PLF
Description
AIRMAX POWER RAR 2X3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10146092-555444PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
6
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
2
Number of Columns
3
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
6 Power
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Voltage Rating
150V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 269
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,77000 Kč236,77 Kč
10201,17300 Kč2 011,73 Kč
34184,51265 Kč6 273,43 Kč
68175,70662 Kč11 948,05 Kč
102170,75402 Kč17 416,91 Kč
272167,85776 Kč45 657,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,77000 Kč
Unit Price with VAT:286,49170 Kč