


10144518-104802LF | |
|---|---|
DigiKey Part Number | 609-5460-2-ND - Tape & Reel (TR) 609-5460-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144518-104802LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-104802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,35300 Kč | 503,53 Kč |
| 25 | 47,20360 Kč | 1 180,09 Kč |
| 50 | 44,94420 Kč | 2 247,21 Kč |
| 100 | 42,79600 Kč | 4 279,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 38,80693 Kč | 15 522,77 Kč |
| 800 | 36,95516 Kč | 29 564,13 Kč |
| 1 200 | 35,91341 Kč | 43 096,09 Kč |
| 2 000 | 34,64292 Kč | 69 285,84 Kč |
| 2 800 | 33,83093 Kč | 94 726,60 Kč |
| 4 000 | 32,99111 Kč | 131 964,44 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |















