

10144518-043802LF | |
|---|---|
DigiKey Part Number | 609-5447-2-ND - Tape & Reel (TR) 609-5447-1-ND - Cut Tape (CT) 609-5447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-043802LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-043802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 Kč | 28,33 Kč |
| 10 | 24,12100 Kč | 241,21 Kč |
| 25 | 22,61320 Kč | 565,33 Kč |
| 50 | 21,53400 Kč | 1 076,70 Kč |
| 100 | 20,50510 Kč | 2 050,51 Kč |
| 250 | 19,21944 Kč | 4 804,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 17,87184 Kč | 12 510,29 Kč |
| 1 400 | 17,01886 Kč | 23 826,40 Kč |
| 2 100 | 16,53902 Kč | 34 731,94 Kč |
| 3 500 | 15,95376 Kč | 55 838,16 Kč |
| 4 900 | 15,57978 Kč | 76 340,92 Kč |
| 7 000 | 15,19287 Kč | 106 350,09 Kč |
| Unit Price without VAT: | 28,33000 Kč |
|---|---|
| Unit Price with VAT: | 34,27930 Kč |





