


10144517-104802LF | |
|---|---|
DigiKey Part Number | 609-5444-2-ND - Tape & Reel (TR) 609-5444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144517-104802LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-104802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 62,77100 Kč | 627,71 Kč |
| 25 | 58,83040 Kč | 1 470,76 Kč |
| 50 | 56,01820 Kč | 2 800,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 51,83773 Kč | 7 775,66 Kč |
| 300 | 49,36297 Kč | 14 808,89 Kč |
| 450 | 47,97109 Kč | 21 586,99 Kč |
| 750 | 46,27352 Kč | 34 705,14 Kč |
| 1 050 | 45,18873 Kč | 47 448,17 Kč |
| 1 500 | 44,06635 Kč | 66 099,52 Kč |
| 3 750 | 41,31060 Kč | 154 914,75 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |











