80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol ICC BergStak® Lite Board-to-Board Connectors | Digi-Key Daily

10144517-084802LF

DigiKey Part Number
609-5440-2-ND - Tape & Reel (TR)
609-5440-1-ND - Cut Tape (CT)
609-5440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10144517-084802LF
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10144517-084802LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Height Above Board
0.618" (15.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,31000 Kč66,31 Kč
1056,37200 Kč563,72 Kč
2552,82720 Kč1 320,68 Kč
5050,30100 Kč2 515,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15046,54860 Kč6 982,29 Kč
30044,32640 Kč13 297,92 Kč
45043,07624 Kč19 384,31 Kč
75041,55157 Kč31 163,68 Kč
1 05040,57718 Kč42 606,04 Kč
1 50039,56951 Kč59 354,26 Kč
3 75037,09465 Kč139 104,94 Kč
Manufacturers Standard Package
Unit Price without VAT:66,31000 Kč
Unit Price with VAT:80,23510 Kč