


10144517-064802LF | |
|---|---|
DigiKey Part Number | 609-5436-2-ND - Tape & Reel (TR) 609-5436-1-ND - Cut Tape (CT) 609-5436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-064802LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-064802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 10 | 39,36400 Kč | 393,64 Kč |
| 25 | 36,88800 Kč | 922,20 Kč |
| 50 | 35,12400 Kč | 1 756,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 32,50260 Kč | 4 875,39 Kč |
| 300 | 30,95053 Kč | 9 285,16 Kč |
| 450 | 30,07764 Kč | 13 534,94 Kč |
| 750 | 29,01280 Kč | 21 759,60 Kč |
| 1 050 | 28,33230 Kč | 29 748,92 Kč |
| 1 500 | 27,62869 Kč | 41 443,03 Kč |
| 3 750 | 25,90026 Kč | 97 125,97 Kč |
| 7 500 | 24,66541 Kč | 184 990,58 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |





