3 Connector Plug, Male Blades Free Hanging (In-Line) Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Connector Plug, Male Blades Free Hanging (In-Line) Black Power
OCTIS™ SFP/SFP+ Assembly

10143762-102LF

DigiKey Part Number
609-10143762-102LF-ND
Manufacturer
Manufacturer Product Number
10143762-102LF
Description
OCTIS PLUG KIT 3P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Connector Plug, Male Blades Free Hanging (In-Line) Black Power
Datasheet
 Datasheet
EDA/CAD Models
10143762-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Contact Layout, Typical
3 Power
Part Status
Active
Color
Black
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Connector Style
Power
Material Flammability Rating
UL94 V-0
Number of Positions
3
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
500VAC
Pitch
1.024" (26.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 894,86000 Kč1 894,86 Kč
101 610,67300 Kč16 106,73 Kč
251 509,89880 Kč37 747,47 Kč
501 437,91780 Kč71 895,89 Kč
1001 369,37830 Kč136 937,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 894,86000 Kč
Unit Price with VAT:2 292,78060 Kč