


10143758-101LF | |
|---|---|
DigiKey Part Number | 609-10143758-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10143758-101LF |
Description | OCT PLUG KIT 2POS PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Free Hanging (In-Line) Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10143758-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 1.024" (26.00mm) | |
Number of Rows | 2 | |
Number of Columns | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 20A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,62000 Kč | 1 826,62 Kč |
| 10 | 1 552,59200 Kč | 15 525,92 Kč |
| 25 | 1 455,46360 Kč | 36 386,59 Kč |
| 50 | 1 386,06960 Kč | 69 303,48 Kč |
| 100 | 1 320,00570 Kč | 132 000,57 Kč |
| Unit Price without VAT: | 1 826,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 210,21020 Kč |


