10143535-112KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10143535-112KLF

DigiKey Part Number
609-10143535-112KLFTR-ND - Tape & Reel (TR)
609-10143535-112KLFCT-ND - Cut Tape (CT)
609-10143535-112KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10143535-112KLF
Description
CONN MICROSPACE HDR-ASSY STG T
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10143535-112KLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.526" (13.35mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
4A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,23000 Kč47,23 Kč
1040,15600 Kč401,56 Kč
10034,12810 Kč3 412,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
21532,33251 Kč6 951,49 Kč
43030,78853 Kč13 239,07 Kč
64529,92000 Kč19 298,40 Kč
1 07528,86112 Kč31 025,70 Kč
1 50528,18446 Kč42 417,61 Kč
2 15027,48434 Kč59 091,33 Kč
5 37525,76530 Kč138 488,49 Kč
Manufacturers Standard Package
Unit Price without VAT:47,23000 Kč
Unit Price with VAT:57,14830 Kč