Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Minitek MicroSpaceXS™ Waterproof 1.27 mm Crimp-to-Wire Connector Platform

10143535-106KLF

DigiKey Part Number
609-10143535-106KLFTR-ND - Tape & Reel (TR)
609-10143535-106KLFCT-ND - Cut Tape (CT)
609-10143535-106KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10143535-106KLF
Description
CONN MICROSPACE HDR-ASSY STG T
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10143535-106KLF Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.526" (13.35mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
48V
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1033,55500 Kč335,55 Kč
10028,51950 Kč2 851,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
21527,01809 Kč5 808,89 Kč
43025,72793 Kč11 063,01 Kč
64525,00226 Kč16 126,46 Kč
1 07524,11723 Kč25 926,02 Kč
1 50523,55166 Kč35 445,25 Kč
2 15022,96664 Kč49 378,28 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč