


10142890-030A3EHLF | |
|---|---|
DigiKey Part Number | 609-10142890-030A3EHLFTR-ND - Tape & Reel (TR) 609-10142890-030A3EHLFCT-ND - Cut Tape (CT) 609-10142890-030A3EHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142890-030A3EHLF |
Description | BERGSTAK 0.40MM SA BOARD-TO-BOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10142890-030A3EHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.124" (3.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 21,66000 Kč | 216,60 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 50 | 19,33660 Kč | 966,83 Kč |
| 100 | 18,41240 Kč | 1 841,24 Kč |
| 250 | 17,25764 Kč | 4 314,41 Kč |
| 500 | 16,43332 Kč | 8 216,66 Kč |
| 1 000 | 15,64899 Kč | 15 648,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 14,77878 Kč | 33 252,25 Kč |
| 4 500 | 14,07380 Kč | 63 332,10 Kč |
| 6 750 | 13,67720 Kč | 92 321,10 Kč |
| 11 250 | 13,19349 Kč | 148 426,76 Kč |
| 15 750 | 12,88434 Kč | 202 928,36 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


