Connector Header Through Hole 8 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142708-08200LF

DigiKey Part Number
609-5470-ND
Manufacturer
Manufacturer Product Number
10142708-08200LF
Description
CONN HEADER VERT 8POS 5.7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
10142708-08200LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.147" (3.73mm)
Mfr
Insulation Height
0.583" (14.80mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
600VAC/DC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Medical, Military, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 418 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,80900 Kč368,09 Kč
2534,49560 Kč862,39 Kč
5032,84500 Kč1 642,25 Kč
10031,27650 Kč3 127,65 Kč
25029,31656 Kč7 329,14 Kč
50027,91684 Kč13 958,42 Kč
1 35226,02510 Kč35 185,94 Kč
2 70424,78362 Kč67 014,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč

Other Suppliers on DigiKey

2 418In Stock
Ships from WEC