8 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Minitek MicroSpaceXS™ Waterproof 1.27 mm Crimp-to-Wire Connector Platform

10142632-008LF

DigiKey Part Number
609-10142632-008LF-ND
Manufacturer
Manufacturer Product Number
10142632-008LF
Description
CONN RCPT HSG 8POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
10142632-008LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.096" (2.43mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,12200 Kč261,22 Kč
2524,47520 Kč611,88 Kč
5023,30780 Kč1 165,39 Kč
10022,19280 Kč2 219,28 Kč
30020,53533 Kč6 160,60 Kč
60019,55473 Kč11 732,84 Kč
1 20018,62138 Kč22 345,66 Kč
2 70017,58621 Kč47 482,77 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč