


10142348-006LF | |
|---|---|
DigiKey Part Number | 609-10142348-006LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142348-006LF |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142348-006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 50 | 22,05200 Kč | 1 102,60 Kč |
| 100 | 21,00010 Kč | 2 100,01 Kč |
| 250 | 19,68352 Kč | 4 920,88 Kč |
| 500 | 18,74324 Kč | 9 371,62 Kč |
| 1 000 | 17,84851 Kč | 17 848,51 Kč |
| 2 500 | 16,73138 Kč | 41 828,45 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





