
10142344-305KLF | |
|---|---|
DigiKey Part Number | 609-10142344-305KLFTR-ND - Tape & Reel (TR) 609-10142344-305KLFCT-ND - Cut Tape (CT) 609-10142344-305KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142344-305KLF |
Description | CONN MICROSPACE HDR-ASSY STG T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142344-305KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 29,80700 Kč | 298,07 Kč |
| 100 | 25,32950 Kč | 2 532,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 23,67638 Kč | 6 155,86 Kč |
| 520 | 22,54577 Kč | 11 723,80 Kč |
| 780 | 21,91008 Kč | 17 089,86 Kč |
| 1 300 | 21,13452 Kč | 27 474,88 Kč |
| 1 820 | 20,63883 Kč | 37 562,67 Kč |
| 2 600 | 20,12615 Kč | 52 327,99 Kč |
| 6 500 | 18,86724 Kč | 122 637,06 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |











