10142344-116KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142344-116KLF

DigiKey Part Number
609-10142344-116KLFTR-ND - Tape & Reel (TR)
609-10142344-116KLFCT-ND - Cut Tape (CT)
609-10142344-116KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10142344-116KLF
Description
HORIZONTAL HEADER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10142344-116KLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
4A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,56000 Kč50,56 Kč
1042,94400 Kč429,44 Kč
10036,49580 Kč3 649,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
26034,11542 Kč8 870,01 Kč
52032,48658 Kč16 893,02 Kč
78031,57017 Kč24 624,73 Kč
1 30030,45310 Kč39 589,03 Kč
1 82029,73920 Kč54 125,34 Kč
2 60029,00076 Kč75 401,98 Kč
6 50027,18717 Kč176 716,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,56000 Kč
Unit Price with VAT:61,17760 Kč