



10142333-10033MLF | |
|---|---|
DigiKey Part Number | 609-10142333-10033MLF-ND |
Manufacturer | |
Manufacturer Product Number | 10142333-10033MLF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10142333-10033MLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,90000 Kč | 141,90 Kč |
| 10 | 120,65400 Kč | 1 206,54 Kč |
| 25 | 113,08480 Kč | 2 827,12 Kč |
| 50 | 107,68360 Kč | 5 384,18 Kč |
| 140 | 100,13479 Kč | 14 018,87 Kč |
| 280 | 95,35686 Kč | 26 699,92 Kč |
| 560 | 90,80854 Kč | 50 852,78 Kč |
| 1 120 | 86,47846 Kč | 96 855,88 Kč |
| 2 520 | 81,67560 Kč | 205 822,51 Kč |
| Unit Price without VAT: | 141,90000 Kč |
|---|---|
| Unit Price with VAT: | 171,69900 Kč |






