
10141272-112ALF | |
|---|---|
DigiKey Part Number | 609-10141272-112ALFTR-ND - Tape & Reel (TR) 609-10141272-112ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-112ALF |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 26-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,21740 Kč | 110,87 Kč |
| 100 | 2,11240 Kč | 211,24 Kč |
| 250 | 1,97884 Kč | 494,71 Kč |
| 500 | 1,88436 Kč | 942,18 Kč |
| 1 000 | 1,79428 Kč | 1 794,28 Kč |
| 2 500 | 1,68186 Kč | 4 204,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,48198 Kč | 22 229,70 Kč |
| 30 000 | 1,41125 Kč | 42 337,50 Kč |
| 45 000 | 1,37146 Kč | 61 715,70 Kč |
| 75 000 | 1,32294 Kč | 99 220,50 Kč |
| 105 000 | 1,29192 Kč | 135 651,60 Kč |
| 150 000 | 1,25985 Kč | 188 977,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



