



10140952-102LF | |
|---|---|
DigiKey Part Number | 609-5325-2-ND - Tape & Reel (TR) 609-5325-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10140952-102LF |
Description | CONN HEADER R/A 4POS 6.3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 (Power) position 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10140952-102LF Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Post 0.106" (2.69mm) |
Part Status Active | Insulation Height 0.492" (12.50mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded 3 | Operating Temperature -55°C ~ 85°C |
Style | Ingress Protection IP67 |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 181,57000 Kč | 1 815,70 Kč |
| 25 | 170,19280 Kč | 4 254,82 Kč |
| 50 | 162,06680 Kč | 8 103,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 154,33110 Kč | 15 433,11 Kč |
| 200 | 146,96815 Kč | 29 393,63 Kč |
| 300 | 142,82560 Kč | 42 847,68 Kč |
| 500 | 137,77460 Kč | 68 887,30 Kč |
| 700 | 134,54559 Kč | 94 181,91 Kč |
| 1 000 | 131,20600 Kč | 131 206,00 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |


