


| 10140949-101LF | |
|---|---|
| DigiKey Part Number | 609-5329-2-ND - Tape & Reel (TR) 609-5329-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 10140949-101LF | 
| Description | CONN HEADER R/A 14POS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole, Right Angle 14 (12 + 2 Power) position | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10140949-101LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Blade | |
| Pitch - Mating | - | |
| Number of Positions | ||
| Number of Rows | - | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | 10 | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.106" (2.69mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.492" (12.50mm) | |
| Contact Shape | - | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Features | Board Guide | |
| Operating Temperature | -55°C ~ 85°C | |
| Ingress Protection | IP67 | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 208,27000 Kč | 208,27 Kč | 
| 10 | 176,93400 Kč | 1 769,34 Kč | 
| 25 | 165,84040 Kč | 4 146,01 Kč | 
| 50 | 157,92180 Kč | 7 896,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 150,38160 Kč | 15 038,16 Kč | 
| 200 | 143,20665 Kč | 28 641,33 Kč | 
| 300 | 139,17063 Kč | 41 751,19 Kč | 
| 500 | 134,24822 Kč | 67 124,11 Kč | 
| 700 | 131,10277 Kč | 91 771,94 Kč | 
| 1 000 | 127,84892 Kč | 127 848,92 Kč | 
| Unit Price without VAT: | 208,27000 Kč | 
|---|---|
| Unit Price with VAT: | 252,00670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic