
10139781-121402LF | |
|---|---|
DigiKey Part Number | 609-6622-2-ND - Tape & Reel (TR) 609-6622-1-ND - Cut Tape (CT) 609-6622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10139781-121402LF |
Description | BERGSTAK+ 0.8MM, REC, R1, 120POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139781-121402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,23000 Kč | 136,23 Kč |
| 10 | 115,79400 Kč | 1 157,94 Kč |
| 25 | 108,53280 Kč | 2 713,32 Kč |
| 50 | 103,35020 Kč | 5 167,51 Kč |
| 100 | 98,41340 Kč | 9 841,34 Kč |
| 250 | 93,99080 Kč | 23 497,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 84,98979 Kč | 67 991,83 Kč |
| 1 600 | 80,93770 Kč | 129 500,32 Kč |
| 2 400 | 78,65790 Kč | 188 778,96 Kč |
| Unit Price without VAT: | 136,23000 Kč |
|---|---|
| Unit Price with VAT: | 164,83830 Kč |








