
10139781-082402LF | |
|---|---|
DigiKey Part Number | 609-6620-2-ND - Tape & Reel (TR) 609-6620-1-ND - Cut Tape (CT) 609-6620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10139781-082402LF |
Description | BERGSTAK+ 0.8MM, REC, R2, 80POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139781-082402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 12mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 100,66400 Kč | 1 006,64 Kč |
| 25 | 94,35680 Kč | 2 358,92 Kč |
| 50 | 89,84620 Kč | 4 492,31 Kč |
| 100 | 85,55640 Kč | 8 555,64 Kč |
| 250 | 80,20060 Kč | 20 050,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,37434 Kč | 38 187,17 Kč |
| 1 000 | 72,73203 Kč | 72 732,03 Kč |
| 1 500 | 70,68277 Kč | 106 024,16 Kč |
| 2 500 | 68,18344 Kč | 170 458,60 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |



