4 Connector Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Black
10139481-102LF
10139481-102LF
Amphenol ICC OCTIS Outdoor System

10139481-102LF

DigiKey Part Number
609-5322-ND
Manufacturer
Manufacturer Product Number
10139481-102LF
Description
OCTIS PLUG KIT 4POSN SIGNAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Connector Black
Datasheet
 Datasheet
EDA/CAD Models
10139481-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
3
Manufacturer
Amphenol ICC (FCI)
Contact Layout, Typical
3 Power
Series
Color
Black
Packaging
Box
Operating Temperature
-55°C ~ 85°C
Part Status
Active
Base Product Number
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 534,11000 Kč1 534,11 Kč
101 303,93400 Kč13 039,34 Kč
251 222,32720 Kč30 558,18 Kč
501 164,04940 Kč58 202,47 Kč
1001 108,55790 Kč110 855,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 534,11000 Kč
Unit Price with VAT:1 856,27310 Kč