
10139481-101LF | |
|---|---|
DigiKey Part Number | 609-10139481-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10139481-101LF |
Description | OCTIS KIT PWR 4P 26MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Free Hanging (In-Line) Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10139481-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 20A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 131,80270 Kč | 1 131 802,70 Kč |
| Unit Price without VAT: | 1 131,80270 Kč |
|---|---|
| Unit Price with VAT: | 1 369,48127 Kč |


