
10139085-124402LF | |
|---|---|
DigiKey Part Number | 609-6628-2-ND - Tape & Reel (TR) 609-6628-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10139085-124402LF |
Description | BERGSTAK+ 0.8MM, PLUG, P4, 120PO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139085-124402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 120 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,78900 Kč | 1 457,89 Kč |
| 25 | 136,65480 Kč | 3 416,37 Kč |
| 50 | 130,13300 Kč | 6 506,65 Kč |
| 100 | 123,91970 Kč | 12 391,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 112,37658 Kč | 44 950,63 Kč |
| 800 | 107,01815 Kč | 85 614,52 Kč |
| 1 200 | 104,00292 Kč | 124 803,50 Kč |
| 2 000 | 100,32635 Kč | 200 652,70 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |













