Image for 10139085-081502LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139085-081502LF

DigiKey Part Number
609-10139085-081502LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10139085-081502LF
Description
BERGSTAK+ P1 80P PLUG-10139085-0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10139085-081502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
-
Height Above Board
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80073,34662 Kč132 023,92 Kč
Unit Price without VAT:73,34662 Kč
Unit Price with VAT:88,74941 Kč