




10138200-101LF | |
|---|---|
DigiKey Part Number | 609-5233-ND |
Manufacturer | |
Manufacturer Product Number | 10138200-101LF |
Description | CONN RCPT 12POS FREE HANGING |
Customer Reference | |
Detailed Description | 12 Connector Receptacle Free Hanging (In-Line) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10138200-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | - | |
Number of Positions | 12 | |
Number of Positions Loaded | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |

