
10137927-2212LF | |
|---|---|
DigiKey Part Number | 609-10137927-2212LF-ND |
Manufacturer | |
Manufacturer Product Number | 10137927-2212LF |
Description | CONN PWR3.0 V/T SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10137927-2212LF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Board Lock, Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,07106 Kč | 111 213,18 Kč |
| Unit Price without VAT: | 37,07106 Kč |
|---|---|
| Unit Price with VAT: | 44,85598 Kč |


