
10137927-1412LF | |
|---|---|
DigiKey Part Number | 10137927-1412LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10137927-1412LF |
Description | CONN HEADER SMD 14POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10137927-1412LF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Board Lock, Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 26,34133 Kč | 158 047,98 Kč |
| Unit Price without VAT: | 26,34133 Kč |
|---|---|
| Unit Price with VAT: | 31,87301 Kč |


