
10137784-03224LF | |
|---|---|
DigiKey Part Number | 609-10137784-03224LF-ND |
Manufacturer | |
Manufacturer Product Number | 10137784-03224LF |
Description | CONN PWR4.2 HCC RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10137784-03224LF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 9,69746 Kč | 52 366,28 Kč |
| Unit Price without VAT: | 9,69746 Kč |
|---|---|
| Unit Price with VAT: | 11,73393 Kč |


