R/A Conn
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R/A Conn
R/A Conn
Amphenol ICC OCTIS Outdoor System

10137559-102LF

DigiKey Part Number
609-5320-2-ND - Tape & Reel (TR)
609-5320-1-ND - Cut Tape (CT)
609-5320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10137559-102LF
Description
OCTIS 8POS SIGNAL HEADER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug Modular Connector Position Shielded Solder Paste
Datasheet
 Datasheet
EDA/CAD Models
10137559-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
-
Features
Board Guide
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
Solder Paste
Length
-
Color
Black
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
900171,24830 Kč154 123,47 Kč
Manufacturers Standard Package
Unit Price without VAT:171,24830 Kč
Unit Price with VAT:207,21044 Kč